Bourns2222-V-RCInduktor verbleit
Inductor High Current Toroid 680uH/377.2uH 15% 1KHz 2.1A 0.23Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 680u(OCL)/377.2u | |
| 15% | |
| 1K | |
| 2.1 | |
| 0.23 | |
| Through Hole | |
| Radial | |
| 12.44 | |
| 2 | |
| -55 | |
| 105 | |
| 24.13 | |
| 13.97 |
This high current 2222-V-RC leaded inductor from Bourns is convenient and easily removable. This part has a pitch of 12.44 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 2.1 A with a maximum resistance of 230m Ohm. This device is made with toroid technology. It has an inductance of 680u/377.2u(Rated) H. It has a tolerance of 15%. Its test frequency is 1K Hz. This product is 13.97 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

