Bourns2224-H-RCInduktor verbleit
Inductor High Current Toroid 1000uH/521.3uH 15% 1KHz 1.9A 0.28Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 1000u(OCL)/521.3u | |
| 15% | |
| 1K | |
| 1.9 | |
| 0.28 | |
| Through Hole | |
| Radial | |
| 23.11 | |
| 2 | |
| -55 | |
| 105 | |
| 24.13 | |
| 13.97 |
This high current 2224-H-RC leaded inductor from Bourns is convenient and easily removable. This part has a pitch of 23.11 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This product is 13.97 mm tall with a diameter of 24.13 mm. This device is made with toroid technology. It has a tolerance of 15%. This leaded inductor has a maximum DC current of 1.9 A with a maximum resistance of 280m Ohm. Its test frequency is 1K Hz. It has an inductance of 1000u/521.3u(Rated) H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

