Pomona Electronics2249-C-144Kabelbaugruppen Koaxial
Cable Assembly Coaxial 3.657m BNC to BNC M-M
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| M-M | |
| BNC | |
| BNC | |
| Brass | |
| 3.657 | |
| 1.95 | |
| Black | |
| 50 | |
| 5000MOhm | |
| -40 | |
| 85 | |
| Polyvinyl Chloride | |
| Straight to Straight | |
| Tinned Copper | |
| Gold | |
| Brass | |
| Braid |
This part has an operating temperature range of -40 to 85 °C. This has a BNC to BNC connector. Its wire is 20 AWG. It has a rg58c/u cable.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
