Pomona Electronics2249-C-60Kabelbaugruppen Koaxial
Cable Assembly Coaxial 1.524m 20AWG BNC to BNC M-M
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.60.60.00 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| M-M | |
| BNC | |
| BNC | |
| 20 | |
| 1.524 | |
| 500VAC | |
| -40 | |
| 85 | |
| RG-58C | |
| Gold | |
| Brass |
Are you using coaxial cables? Then you will need this 2249-C-60 coaxial cable assembly by Pomona to interface everything together. This has a BNC to BNC connector. This part has a temperature range of -40 °C to 85 °C. It has a coaxial cable.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
