Pomona Electronics2249-K-120Kabelbaugruppen Koaxial
Cable Assembly Coaxial 3.048m 26AWG BNC to BNC M-M
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| M-M | |
| BNC | |
| BNC | |
| 26 | |
| 3.048 | |
| 500VAC | |
| -40 | |
| 75 | |
| RG174 | |
| Gold | |
| Brass |
This 2249-K-120 coaxial cable assembly developed by Pomona will help transmit radio frequency signals quickly. This has a BNC to BNC connector. This part has a temperature range of -40 °C to 75 °C. It has a coaxial cable.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

