HUBER+SUHNER22542437RF-Steckverbinder
Conn Type N Adapter 0Hz to 11GHz 50Ohm ST Flange Mount F/F Gold Over Nickel Single
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Type N Adapter | |
| F/F | |
| Straight | |
| F/F | |
| Gold Over Nickel | |
| 0 to 11G | |
| 50 | |
| Threaded | |
| 500 | |
| Standard | |
| -65 | |
| 165 | |
| Single | |
| 38 | |
| 25.4 | |
| 25.4 | |
| Flange Mount |
Ideal for any cable need, this type n adapter 22542437 RF connector from Huber + Suhner AG will bring a strong connection to your transmission line so you do not have to worry again. This connector's body is plated in sucoplate. It has a straight body orientation. It has an operating frequency of 0 to 11G Hz. This product is 38 mm long, 25.4 mm tall and 25.4 mm deep. This rf connector has an operating temperature of -65 to 165 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

