HUBER+SUHNER22543433Steckverbinderzubehör
Connector Accessories Protective Cap Straight Brass Single
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Protective Cap | |
| Connector Circular | |
| Straight | |
| -65 | |
| 165 | |
| Single | |
| 18 | |
| 16 | |
| M |
This specially designed protective cap 22543433 connector accessory from Huber + Suhner AG comes in a variety of shapes to conveniently house different types of wires and cables. It has a straight body orientation. This part has an operating temperature of -65 to 165 °C. This product is 16 mm long with a diameter of 18 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

