TE Connectivity225554-6RF-Steckverbinder
225554-6 TE Connectivity RF Connectors TNC 50Ohm Crimp RA Cable Mount Gold Carton - Arrow.com
TE Connectivity range of BNC and TNC RF Connectors
TE Connectivity’s range of RF connectors includes BNC and TNC types, wherein BNC connectors can operate at up to 4 GHz, while the TNC types are able to operate up to 11 GHz. The BNC connectors can deliver up to 350 W of power, operate at a voltage of up to 500 V, and have a 500-mating-cycle durability, with the minimum operating temperature as low as –65°C and high as 165°C. The TNC range of connectors can deliver up to 800 W of power, operate at voltages up to 500 V, offer up to 500 mating cycles, and operate at temperatures as low as –65°C and high as 165°C.
Key Features
• Operating temperature as low as –65°C and as high as 165°C
• Up to 500 mating cycles
• Available as bayonet (BNC) or threaded (TNC)
General Applications
• Antenna
• Instrumentation
• Launch vehicles
• Radar arrays
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| TNC | |
| PL | |
| Crimp | |
| Right Angle | |
| PIN | |
| Gold Over Copper | |
| 0 to 11G | |
| 50 | |
| 5000 | |
| Lock-On | |
| Standard | |
| -65 | |
| 165 | |
| Carton | |
| 16.26 | |
| 47.63 | |
| 30.94 | |
| Cable Mount |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

