HUBER+SUHNER22652330RF-Steckverbinder

Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold Over Nickel Single

Connect and protect your RF cable with this sma 22652330 RF connector from Huber + Suhner AG, it will give a low impedance for easy data transferring. This connector's body is plated in sucopro. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 18G Hz. This rf connector has an operating temperature of -65 to 165 °C. This product is 9 mm long, 4 mm tall and 15 mm deep. It uses the solder termination method.

A datasheet is only available for this product at this time.

UAV-Bedrohungen wirksam abwehren

So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.