PHOENIX CONTACT2278526
Installation Component Housing, Upper Part, Color Light Gray (7035), Polycarbonate
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Installation Component Housing | |
| Polycarbonate | |
| Light Gray |
Use this specially engineered installation housing 2278526 connector accessory from Phoenix Contact to finish your total connector assembly. This product is 89.7 mm long, 62.6 mm tall and 166.3 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

