Illinois Capacitor227CKS035M | 35V 220µF radial aluminium electrolytic capacitorKondensator, Aluminium

Cap Aluminum Lytic 220uF 35V 20% (8 X 11.5mm) Radial 3.5mm 1.055 Ohm 0.405A 2000h 85°C

35V 220μF radial polarized electrolytic capacitor with a 20% capacitance tolerance, ESR of 1.055Ω, 2,000-hour lifetime, through-hole form, and operating temperature range of -40°C to +85°C.

The 227CKS035M is an aluminium electrolytic capacitor with an operating voltage of 35V, a capacitance value of 220μF, a capacitance tolerance of 20%, and an ESR of 1.055Ω. The 227CKS035M has a minimum operating lifetime of 2,000 hours, a maximum ripple current of 405mA, an 8x11.5mm leaded package, and a polarized design with the longer lead indicating the positive terminal. The operating temperature of the 227CKS035M is -40°C to +85°C, and it is RoHS compliant, making it applicable for the EU market.



Drawings/Package




Key Features

  • 220µF capacitance with a tolerance of 20%
  • Maximum operating voltage of 35VDC
  • Maximum ripple current of 405mA
  • ESR of 1.055Ω
  • Operating lifetime of 2,000 hours


General Applications

  • Power supplies
  • Signal filtering
  • DC-DC converters
  • Decoupling


Evaluation Board

No — There is no evaluation board for the 227CKS035M. The datasheet contains usage application examples.



20.365 Stück: Versand in vsl. 3 Tagen

    Total57,38 €Price for 556

    • Versand in vsl. 3 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      +
      Manufacturer Lead Time:
      0 Wochen
      Country Of origin:
      China
      • In Stock: 20.365 Stück
      • Price: 0,1032 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.