PHOENIX CONTACT2280336Schnittstellenmodule
The VARIOFACE feed-through module implements a 1:1 connection between screw connection terminal blocks and a D-SUB miniature pin strip (number of positions: 37). A separate ground tap is available.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Feed-Through Module | |
| EN IEC 60664-1 | |
| 60 | |
| -20 | |
| 50 | |
| Verpackungshöhe | 128.5 |
| Verpackungsbreite | 33.5 |
| Verpackungslänge | 40 |
Ideal for any connection for wires this varioface module 2280336 connector accessory manufactured from Phoenix Contact will help make a strong connection. It has a straight body orientation. This product is 128.4 mm long, 39 mm tall and 33 mm deep. This part has an operating temperature range of -20 °C to 45 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

