PHOENIX CONTACT2281092Schnittstellenmodule
VARIOFACE module, with screw connection and flat-ribbon cable connector
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| -20 | |
| -20 | |
| Befestigung | DIN Rail |
| Verpackungshöhe | 57.47 |
| Verpackungsbreite | 77 |
| Verpackungslänge | 157.5 |
Make perfect connections using this varioface module 2281092 connector accessory from Phoenix Contact that will work for various wire types. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

