PHOENIX CONTACT2294351Schnittstellenmodule
VARIOFACE module, with screw connection and D-Subminiature socket strip, for mounting on NS 35/7.5 or NS32, 25-pos.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| -20 | |
| -20 | |
| 161 | |
| Verpackungshöhe | 77 mm |
| Verpackungsbreite | 67.5 mm |
| Verpackungslänge | 71 mm |
With this varioface module 2294351 connector accessory from Phoenix Contact you'll finally be able to complete your total connector assembly. This PL connector has 25 PL contacts. It has a plug type gender.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

