PHOENIX CONTACT2296935Andere Kabelbaugruppen
Cable Assembly Round 1.5m 26AWG IDC Connector to IDC Connector 16 to 16 POS F-F IDT-IDT
| Compliant | |
| EAR99 | |
| LTB | |
| 8544.42.90.90 | |
| Automotive | No |
| PPAP | No |
| Round | |
| 16 to 16 | |
| F-F | |
| IDC Connector | |
| IDC Connector | |
| 1.5 | |
| IDT-IDT | |
| 26 | |
| Gray | |
| 60VDC|25VAC | |
| -40 | |
| 70 | |
| 1/Contact |
This device has a maximum current rating of 1/contact A. This part has an operating temperature range of -20 to 50 °C. This has an IDC Connector to IDC Connector connector. It uses the idt-idt termination method. It has a halogen free cable. Its wire is 26 AWG.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

