Murata Power Solutions22R225MCInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 2200uH 10% 1KHz 0.14A 8.58Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 2200u | |
| 10% | |
| 1K | |
| 0.14 | |
| 0.14 | |
| 8.58 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.2 | |
| Surface Mount | |
| 7.4 | |
| 7.9 |
This power 22R225MC surface mount inductor from Murata Power Solutions is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 8.2 mm long, 7.9 mm tall and 7.4 mm deep. This SMD inductor has a maximum DC current of 140m A with a maximum resistance of 8.58 Ohm. It has an inductance of 2.2m H. Its test frequency is 1K Hz. This device is made with wirewound technology. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
