Murata Power Solutions22R226MCInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 22000uH 10% 1KHz 0.044A 82.5Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 22000u | |
| 10% | |
| 1K | |
| 0.044 | |
| 0.044 | |
| 82.5 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.2 | |
| Surface Mount | |
| 7.4 | |
| 7.9 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power 22R226MC surface mount inductor from Murata Power Solutions to save valuable space. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its test frequency is 1K Hz. This SMD inductor has a maximum DC current of 44m A with a maximum resistance of 82.5 Ohm. This device utilizes wirewound technology. This product is 8.2 mm long, 7.9 mm tall and 7.4 mm deep. It has an inductance of 22m H. It has a tolerance of 10%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

