Murata Power Solutions22R684MCInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 680uH 10% 1KHz 0.3A 2.64Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 680u | |
| 10% | |
| 1K | |
| 0.3 | |
| 0.3 | |
| 2.64 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.2 | |
| Surface Mount | |
| 7.4 | |
| 7.9 |
Save valuable space on a PCB with this power 22R684MC surface mount inductor from Murata Power Solutions. This SMD inductor has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 2.64 Ohm. It has an inductance of 680u H. It has a tolerance of 10%. Its test frequency is 1K Hz. This device is made with wirewound technology. This product is 8.2 mm long, 7.9 mm tall and 7.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
