Murata Power Solutions22R685MCInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 6800uH 10% 1KHz 0.077A 22Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 6800u | |
| 10% | |
| 1K | |
| 0.077 | |
| 0.077 | |
| 22 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.2 | |
| Surface Mount | |
| 7.4 | |
| 7.9 |
Save valuable space on a PCB with this power 22R685MC surface mount inductor from Murata Power Solutions. This SMD inductor has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 1K Hz. This product is 8.2 mm long, 7.9 mm tall and 7.4 mm deep. It has a tolerance of 10%. It has an inductance of 6.8m H. This SMD inductor has a maximum DC current of 77m A with a maximum resistance of 22 Ohm. This device utilizes wirewound technology.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
