50-75% Rabatt
Murata Power Solutions22R686MCInduktionsspule, Oberflächenmontage
Inductor Power Wirewound 68000uH 10% 1KHz 0.026A 242Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| 68000u | |
| 10% | |
| 1K | |
| 0.026 | |
| 0.026 | |
| 242 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 8.2 | |
| Surface Mount | |
| 7.4 | |
| 7.9 |
An ideal space-saving electronic component is this power 22R686MC surface mount inductor from Murata Power Solutions. This SMD inductor has an operating temperature range of -40 °C to 85 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its test frequency is 1K Hz. This product is 8.2 mm long, 7.9 mm tall and 7.4 mm deep. This device utilizes wirewound technology. This SMD inductor has a maximum DC current of 26m A with a maximum resistance of 242 Ohm. It has a tolerance of 10%. It has an inductance of 68m H.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

