| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Base | |
| Bag |
Used with multi-wired cables, this lamp socket 23-233TL connector socket from Visual Communications Company, LLC will keep your circuits connections strong and tight. This SKT connector's 2 contacts that are made out of brass and plated with electro-tin. It has a straight body orientation. This is a 1-row connector. It has a socket type gender. 23-233TL is housed in nylon. It uses the solder termination method. This product is 20.64 mm long and 18.26 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

