HUBER+SUHNER23001527RF-Steckverbinder
Conn MCX 0Hz to 6GHz 50Ohm Solder ST SMD F Gold Over Nickel Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| MCX | |
| F | |
| Solder | |
| Straight | |
| F | |
| Gold Over Nickel | |
| 0 to 6G | |
| 50 | |
| Standard | |
| -55 | |
| 155 | |
| Bulk | |
| 6.1 | |
| 6.1 | |
| 5.2 | |
| Surface Mount |
Looking for a way to shield your coaxial cable? This mcx 23001527 RF connector manufactured from Huber + Suhner AG is for you. This connector's body is plated in gold over nickel. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 6G Hz. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.1 mm long, 5.2 mm tall and 6.1 mm deep. It uses the solder termination method. This rf connector has an operating temperature of -55 to 155 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

