HUBER+SUHNER23001781RF-Steckverbinder
Conn MMBX 0Hz to 12.4GHz 50Ohm Solder ST SMD PL Gold Over Nickel Phosphorus Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MMBX | |
| PL | |
| Solder | |
| Straight | |
| Gold Over Nickel Phosphorus | |
| 0 to 12.4G | |
| 50 | |
| -55 | |
| 155 | |
| Bulk | |
| 6.13 | |
| 6.13 | |
| 5.75 | |
| Surface Mount |
Ideal for any cable need, this mmbx 23001781 RF connector from Huber + Suhner AG will bring a strong connection to your transmission line so you do not have to worry again. This connector's body is plated in sucoplate. It has a straight body orientation. It has a plug type gender. It has an operating frequency of 0 to 12.4G Hz. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.13 mm long, 5.75 mm tall and 6.13 mm deep. This rf connector has an operating temperature of -55 to 155 °C. It uses the solder termination method.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

