HUBER+SUHNER23001783RF-Steckverbinder
23001783 HUBER+SUHNER RF Connectors MMBX 0Hz to 12.4GHz 50Ohm Solder ST SMD F SUCOPRO T/R - Arrow.com
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MMBX | |
| F | |
| Solder | |
| Straight | |
| F | |
| Gold Over Nickel Phosphorus | |
| 0 to 12.4G | |
| 50 | |
| 100 | |
| Standard | |
| -55 | |
| 155 | |
| Tape and Reel | |
| 0.3 | |
| 6.1 | |
| 6.1 | |
| 3.1 | |
| Surface Mount |
The mmbx 23001783 RF connector from Huber + Suhner AG will make sure your RF components are shielded properly when connected. This connector's body is plated in sucopro. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 12.4G Hz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This rf connector has an operating temperature of -55 to 155 °C. It uses the solder termination method. This product is 6.1 mm long, 3.1 mm tall and 6.1 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

