HUBER+SUHNER23004046RF-Steckverbinder
Conn MCX 0Hz to 6GHz 75Ohm Solder ST Thru-Hole F Gold Over Nickel Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| MCX | |
| F | |
| Solder | |
| Straight | |
| F | |
| Gold Over Nickel | |
| 0 to 6G | |
| 75 | |
| 500 | |
| Standard | |
| -55 | |
| 155 | |
| Bulk | |
| 6.4 | |
| 6.1 | |
| 6.1 | |
| Through Hole |
Do you have coaxial cables? This mcx 23004046 RF connector manufactured from Huber + Suhner AG is a must for you, it offers low transmission line impedance. This connector's body is plated in gold over nickel. It has a female type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 6.1 mm long and 6.1 mm deep with a diameter of 6.4 mm. This rf connector has an operating temperature of -55 to 155 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

