10-25% Rabatt
Bourns2300HT-220-H-RCInduktor verbleit
Inductor High Current Toroid 22uH/14.5uH 15% 1KHz 19A 0.008Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 22u(OCL)/14.5u | |
| 15% | |
| 1K | |
| 19 | |
| 0.008 | |
| Through Hole | |
| Radial | |
| 29.97 | |
| 2 | |
| -55 | |
| 200 | |
| 32.51 | |
| 16.51 |
This high current 2300HT-220-H-RC leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 29.97 mm. This leaded inductor has an operating temperature range of -55 °C to 200 °C. It has an inductance of 22u/14.5u(Rated) H. This product is 16.51 mm tall with a diameter of 32.51 mm. Its test frequency is 1K Hz. It has a tolerance of 15%. This device utilizes toroid technology. This leaded inductor has a maximum DC current of 19 A with a maximum resistance of 8m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
