Bourns2300HT-331-H-RCInduktor verbleit
Inductor High Current Toroid 330uH/218.3uH 15% 1KHz 4.9A 0.1Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 330u(OCL)/218.3u | |
| 15% | |
| 1K | |
| 4.9 | |
| 0.1 | |
| Through Hole | |
| Radial | |
| 29.46 | |
| 2 | |
| -55 | |
| 200 | |
| 32.51 | |
| 16.51 |
This high current 2300HT-331-H-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 29.46 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 200 °C. This device is made with toroid technology. It has an inductance of 330u/218.3u(Rated) H. This leaded inductor has a maximum DC current of 4.9 A with a maximum resistance of 100m Ohm. Its test frequency is 1K Hz. It has a tolerance of 15%. This product is 16.51 mm tall with a diameter of 32.51 mm.
| EDA / CAD Models |
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.
