Bourns2300HT-471-H-RCInduktor verbleit
Inductor High Current Toroid 470uH/297.9uH 15% 1KHz 4.5A 0.14Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 470u(OCL)/297.9u | |
| 15% | |
| 1K | |
| 4.5 | |
| 0.14 | |
| Through Hole | |
| Radial | |
| 29.46 | |
| 2 | |
| -55 | |
| 200 | |
| 32.51 | |
| 16.51 |
Your electrical design will benefit from this high current 2300HT-471-H-RC leaded inductor from Bourns. This part has a pitch of 29.46 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 200 °C. It has a tolerance of 15%. This device is made with toroid technology. This product is 16.51 mm tall with a diameter of 32.51 mm. It has an inductance of 470u/297.9u(Rated) H. This leaded inductor has a maximum DC current of 4.5 A with a maximum resistance of 140m Ohm. Its test frequency is 1K Hz.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
