Bourns2300HT-6R8-V-RCInduktor verbleit
Inductor High Current Toroid 6.8uH/5.1uH 15% 1KHz 24.5A 0.005Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 6.8u(OCL)/5.1u | |
| 15% | |
| 1K | |
| 24.5 | |
| 0.005 | |
| Through Hole | |
| Radial | |
| 14.22 | |
| 2 | |
| -55 | |
| 200 | |
| 32.51 | |
| 16.51 |
Resist changes in electric current flow in your electrical design with this high current 2300HT-6R8-V-RC leaded inductor from Bourns. This part has a pitch of 14.22 mm. This leaded inductor has an operating temperature range of -55 °C to 200 °C. It has an inductance of 6.8u/5.1u(Rated) H. This product is 16.51 mm deep. Its test frequency is 1K Hz. It has a tolerance of 15%. This device utilizes toroid technology. This leaded inductor has a maximum DC current of 24.5 A with a maximum resistance of 5m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

