Mill-Max2302-4-01-01-00-00-07-0Steckverbinder, Kontakt
Contact PIN Solder ST Swage Mount Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| PIN | |
| Solder | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 7.69 | |
| 2.39 | |
| Swage Mount |
Look no further! This 2302-4-01-01-00-00-07-0 connector contact from Mill-Max Mfg. Corp. will form a strong bind between your wire and the connection! It has a straight body orientation. This has a Connector Headers and PCB Receptacles connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the solder termination method. This product is 7.69 mm long and 2.39 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
