PHOENIX CONTACT2302133
Cable Assembly 1m 24AWG D-Subminiature to D-Subminiature 25 to 25 Straight to Straight Semi Rigid Polyvinyl Chloride Gray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
This device has a maximum current rating of 2 A. This part has an operating temperature range of -20 to 50 °C. This has a D-Sub to D-Sub connector. Its wire is 24 AWG. It has a round cable.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

