PHOENIX CONTACT2305761Andere Kabelbaugruppen
Cable Assembly Round 0.5m 26AWG IDC Connector 14 POS F IDT
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Round | |
| 14 | |
| F | |
| IDC Connector | |
| Not Included | |
| 0.5 | |
| IDT | |
| 26 | |
| Gray | |
| 60VDC|25VAC | |
| -40 | |
| 70 | |
| Polyvinyl Chloride | |
| 1/Contact |
This device has a maximum current rating of 1/contact A. This part has an operating temperature range of -20 to 50 °C. This has an IDC Connector connector. It uses the idt termination method. Its wire is 26 AWG. Its cable is 0.5 m long.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

