Bourns2313-H-RCInduktor verbleit
Inductor High Current Toroid 120uH/73.9uH 15% 1KHz 6.7A 0.04Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 120u(OCL)/73.9u | |
| 15% | |
| 1K | |
| 6.7 | |
| 0.04 | |
| Through Hole | |
| Radial | |
| 28.7 | |
| 2 | |
| -55 | |
| 105 | |
| 32.51 | |
| 16.51 |
This high current 2313-H-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 28.7 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has an inductance of 120u/73.9u(Rated) H. This leaded inductor has a maximum DC current of 6.7 A with a maximum resistance of 40m Ohm. It has a tolerance of 15%. Its test frequency is 1K Hz. This device utilizes toroid technology. This product is 16.51 mm tall with a diameter of 32.51 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

