PHOENIX CONTACT2315010Schnittstellenmodule
VARIOFACE module, with screw connection and flat-ribbon cable connector, for mounting on NS 35 rails, with pin strip and short and long locking latches for socket strips, 10-pos.
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| IEC 60664/DIN EN 50178 | |
| 25|60 | |
| 1000 | |
| -20 | |
| 50 | |
| Verpackungshöhe | 65.5 |
| Verpackungsbreite | 34.7 |
| Verpackungslänge | 56 |
Use this threaded varioface module 2315010 connector accessory from Phoenix Contact on high-reliability applications that definitely need an extra layer of protection to perform at their optimal level. It has a straight body orientation. This product is 34.7 mm long, 56 mm tall and 65.5 mm deep. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

