Meist Gesucht
PHOENIX CONTACT2315146Schnittstellenmodule
VARIOFACE module, with screw connection and male D-SUB miniature
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Interface Module | |
| 25 | |
| 60 | |
| 2000 | |
| -20 | |
| 50 | |
| -20 | |
| 70 | |
| Befestigung | DIN Rail |
| Verpackungshöhe | 69 |
| Verpackungsbreite | 62 |
| Verpackungslänge | 72.7 |
Use this specially engineered varioface module 2315146 connector accessory from Phoenix Contact to finish your total connector assembly. It has a straight body orientation. This product is 72.7 mm long, 62 mm tall and 69 mm deep. This part has a minimum operating temperature of -20 °C and a maximum of 50 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

