PHOENIX CONTACT2315272Schnittstellenmodule
VARIOFACE module, with two equipotential busbars (P1, P2) for potential distribution, for mounting on NS 35rails. Module width: 90.8 mm
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Potential Distributors | |
| IEC 60664 | |
| 250 | |
| 20 | |
| 50 | |
| Verpackungshöhe | 65.5 |
| Verpackungsbreite | 50 |
| Verpackungslänge | 90.8 |
A total connector assembly can't be complete without this specially engineered varioface module 2315272 connector accessory from Phoenix Contact. This part has an operating temperature range of -20 °C to 50 °C. This product is 90.8 mm long, 50 mm tall and 65.5 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

