Bourns2318-V-RCInduktor verbleit
Inductor High Current Toroid 330uH/174.1uH 15% 1KHz 5.2A 0.067Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 330u(OCL)/174.1u | |
| 15% | |
| 1K | |
| 5.2 | |
| 0.067 | |
| Through Hole | |
| Radial | |
| 14.22 | |
| 2 | |
| -55 | |
| 105 | |
| 32.51 | |
| 16.51 |
Resist changes in electric current flow in your electrical design with this high current 2318-V-RC leaded inductor from Bourns. This part has a pitch of 14.22 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its test frequency is 1K Hz. It has a tolerance of 15%. This leaded inductor has a maximum DC current of 5.2 A with a maximum resistance of 67m Ohm. This product is 16.51 mm deep. This device is made with toroid technology. It has an inductance of 330u/174.1u(Rated) H.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

