PHOENIX CONTACT2320908AC-DC-Spannungsversorgung
AC/DC Power Supply Single-OUT 24V 5A 120W Medical 13-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.10 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Switching | |
| DIN Rail | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 5 | |
| 120 | |
| 85 | |
| 264 | |
| 90 | |
| 410 | |
| 2000VAC | |
| 45 to 65 | |
| ±1 | |
| 90(Min) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 40mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 700 | |
| Befestigung | DIN Rail |
| Verpackungshöhe | 130 |
| Verpackungsbreite | 40 |
| Verpackungslänge | 125 |
| Leiterplatte geändert | 13 |
| 13 |
This 2320908 AC to DC power supply from Phoenix Contact safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 24 V. This part's single output can handle a current up to 5 A. This part has a temperature range of -25 °C to 70 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

