Bourns2321-H-RCInduktor verbleit
Inductor High Current Toroid 560uH/314.8uH 15% 1KHz 3.6A 0.14Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 560u(OCL)/314.8u | |
| 15% | |
| 1K | |
| 3.6 | |
| 0.14 | |
| Through Hole | |
| Radial | |
| 29.46 | |
| 2 | |
| -55 | |
| 105 | |
| 32.51 | |
| 16.51 |
Jump-start your electrical design by including this high current 2321-H-RC leaded inductor from Bourns. This part has a pitch of 29.46 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has an inductance of 560u/314.8u(Rated) H. This product is 16.51 mm tall with a diameter of 32.51 mm. Its test frequency is 1K Hz. It has a tolerance of 15%. This device utilizes toroid technology. This leaded inductor has a maximum DC current of 3.6 A with a maximum resistance of 140m Ohm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

