Bourns2322-V-RCInduktor verbleit
Inductor High Current Toroid 680uH/370.7uH 15% 1KHz 3.4A 0.15Ohm DCR RDL
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| High Current | |
| Toroid | |
| 680u(OCL)/370.7u | |
| 15% | |
| 1K | |
| 3.4 | |
| 0.15 | |
| Through Hole | |
| Radial | |
| 13.72 | |
| 2 | |
| -55 | |
| 105 | |
| 32.51 | |
| 16.51 |
This high current 2322-V-RC leaded inductor from Bourns is convenient and easily removable. This part has a pitch of 13.72 mm. This leaded inductor has an operating temperature range of -55 °C to 105 °C. It has an inductance of 680u/370.7u(Rated) H. This leaded inductor has a maximum DC current of 3.4 A with a maximum resistance of 150m Ohm. This product is 16.51 mm deep. Its test frequency is 1K Hz. It has a tolerance of 15%. This device utilizes toroid technology.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

