Belden2410 07Connector USB

Conn USB 2.0 Type A PL 4 POS Solder RA SMD 4 Terminal 1 Port Tray

Need to connect video and sound in your application? Look no further and use this usb 2.0 type a 2410 07 audio and video connector from Lumberg. This RCP connector's 4 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. It has a receptacle type gender. It has a maximum voltage rating of 30 VAC. This connector has a single port. 2410 07 is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A. This component comes in tray packaging, useful for fast picking and placing of your parts. This part has an operating temperature range of -55 °C to 105 °C. Its 4 terminals use the solder termination method. This product is 12 mm long, 4.5 mm tall and 18.65 mm deep.

3.370 Stück: Versand in vsl. 2 Tagen

    Total1,84 €Price for 1

    • Versand in vsl. 2 Tagen

      Ships from:
      Niederlande
      Date Code:
      2549+
      Manufacturer Lead Time:
      8 Wochen
      • In Stock: 3.370 Stück
      • Price: 1,8427 €

    UAV-Bedrohungen wirksam abwehren

    So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.