CONEC242A17680XSteckverbinder, D-Sub
Conn D-Sub SKT 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 2 | |
| Solder | |
| Right Angle | |
| SKT | |
| 7.5 | |
| 100VDC | |
| 1000 | |
| 10 | |
| -25 | |
| 105 | |
| 50 | |
| Steel | |
| Tin | |
| B | |
| No | |
| 53.42 | |
| 18.4 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Using the filtered d-sub 242A17680X DVI connector from Conec is fast and easy for communicating between serial connections in your circuit. This 2-row connector has a single port. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 100 VDC. It has a right angle body orientation. 242A17680X is housed in polyester. This device has a maximum current rating of 7.5 A. This DVI connector has an operating temperature of -25 to 105 °C. This product is 53.42 mm long, 12.93 mm tall and 18.4 mm deep. Its 25 terminals use the solder termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

