CONEC242A18380XSteckverbinder, D-Sub
Conn D-Sub SKT 15 POS Solder ST Thru-Hole 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 3 | |
| Solder | |
| Straight | |
| SKT | |
| 3 | |
| 100VDC | |
| 1000 | |
| 10 | |
| -25 | |
| 85 | |
| 50 | |
| Steel | |
| Tin | |
| E | |
| No | |
| 31.19 | |
| 21.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
The high density d-sub 242A18380X DVI connector from Conec is perfect for communicating between serial connections with minimal interference. This 3-row connector has a single port. It has a maximum voltage rating of 100 VDC. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. 242A18380X is housed in polyester. This device has a maximum current rating of 3 A. Its 15 terminals use the solder termination method. This product is 31.19 mm long and 21.93 mm. This DVI connector has an operating temperature of -25 to 85 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

