CONEC242A29110XSteckverbinder, D-Sub
Conn D-Sub SKT 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 15 | |
| 15 | |
| 2 | |
| Solder Cup | |
| Straight | |
| SKT | |
| 7.5 | |
| 100VDC | |
| 1000 | |
| 10 | |
| -25 | |
| 105 | |
| 50 | |
| Steel | |
| Tin | |
| A | |
| 39.52 | |
| 21.21 | |
| 12.93 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Panel Mount |
The filtered d-sub 242A29110X DVI connector from Conec is perfect for communication between serial connections in your system. This 2-row connector has a single port. It has a maximum voltage rating of 100 VDC. It has a straight body orientation. This socket type connector's 15 contacts that are made out of copper alloy and plated with gold over nickel. 242A29110X is housed in polyester. This device has a maximum current rating of 7.5 A. This product is 39.52 mm long, 12.93 mm tall and 21.21 mm deep. This DVI connector has an operating temperature of -25 to 105 °C. Its 15 terminals use the solder cup termination method.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

