Pomona Electronics2439-0Steckverbinder, elektronisches Testgerät
Conn Binding Post F 1 POS ST Panel Mount 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 2439-0 | |
| Automotive | No |
| PPAP | No |
| Binding Post | |
| F | |
| Straight | |
| 1 | |
| 1 | |
| 5 | |
| 1500VAC | |
| Panel Mount | |
| 115 | |
| 9.65 | |
| 35.05 |
Properly test your design by using this binding post 2439-0 test terminal block manufactured from Pomona. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 5 A. This test terminal block has a maximum operating temperature of 115 °C. 2439-0 is housed in black polycarbonate. This product is 35.05 mm long with a diameter of 9.65 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

