TE Connectivity2439450001Kabelmarkierungen
Cable Markers Printable Heat Shrink Cross-Linked Polyolefin White
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Printable | |
| White | |
| Cross-Linked Polyolefin | |
| 1.17 | |
| 2.66 | |
| Dot Matrix|Thermal Transfer | |
| Before Termination | |
| -30 | |
| 105 | |
| 50.8 | |
| Heat Shrink |
This 2439450001 cable marker from TE Connectivity can be used to classify cables into different categories depending on where certain groups of cables are connected. This cable marker has a temperature range of -30 °C to 105 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

