Meist Gesucht
Johanson Dielectrics2450FB15L0001EHF-Übertrager
RF Transformer 1:1 6 Terminal SMD
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Balun Transformer | |
| 1:1 | |
| 1.5 | |
| Surface Mount | |
| 6 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.8 |
This 2450FB15L0001E RF transformer from Johanson uses changes of electrical signals to produce a varying magnetic flux. It has an operating frequency of 2.4GHz to 2.5GHz. This RF transformer has an operating temperature range of -40 °C to 125 °C. It has 6 terminals. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It also has a balun transformer. It has a turn ratio of 1:1. This product is 2 mm long, 0.8 mm tall and 1.25 mm deep.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

