Honeywell2455RG 01240024Thermostate
Bimetal Disc Thermostat Automatic Reset Open on Rise 2-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 9032.10.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Bimetal Disc Thermostat | |
| Open on Rise | |
| Fixed | |
| N.C. | |
| Automatic | |
| Gold Alloy | |
| 2000VAC | |
| 500 | |
| 50 | |
| 0 | |
| 150 | |
| 0.5 | |
| 51.7 | |
| 125 | |
| 5.6 | |
| 10 | |
| 73.9 | |
| 165 | |
| 2.8 | |
| 5 | |
| Befestigung | Screw |
| Leiterplatte geändert | 2 |
| 2 |
Adjust the temperature in a setting to your desire by using this 2455RG 01240024 thermostat developed by Honeywell. This device has a maximum current rating of 0.5 A. This part has a temperature range of 0 °C to 150 °C. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 50 VDC.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

