Adafruit IndustriesFONA 800 Shield | 2468RF/Drahtlos-Entwicklungsplatinen und Kits
SIM800 Cellular Module Development Tool
Product Description
The Adafruit FONA 800 Shield gives your Arduino board the capability of becoming a fully functional cell phone. This plug-and-play cellular option gives your Arduino voice, text, SMS and data! Best of all, it plugs directly into your Arduino's header pins with little soldering. Besides that, the board's components are already preassembled.
The FONA 800 Shield provides amazing quad-band connectivity to connect to any GSM network with 800, 900, 1800 and 1900 MHz frequency bands. To do so, simply insert a 2G SIM card into the shield's integrated SIM card slot (for the US, Adafruit recommends T-Mobile). For voice calls, the shield has a standard headphone jack, as well as an electric microphone and 8Ω speaker breakouts. The FONA 800 also has an embedded battery charging circuit, a vibrational buzzer for discrete notifications, indicator LEDs and an Arduino-safe level shifting circuit. All you need is a battery, a uFL antenna and, of course, an Arduino.
Features:
• Quad-band 850/900/1800/1900MHz - connect onto any global GSM network with any 2G SIM (in the USA, T-Mobile is suggested)
• Make and receive voice calls using a headset OR an external 8Ω speaker + electret microphone
• Send and receive SMS messages
• Send and receive GPRS data (TCP/IP, HTTP, etc.)
• Scan and receive FM radio broadcasts
• PWM/Buzzer vibrational motor control
• AT command interface with "auto baud" detection
• Onboard LiPoly battery charging circuitry so you can take your project on the go. Use any 500mAh+ LiPoly or LiIon battery and recharge via the Arduino when necessary. Two LEDs let you know when its charging and done. You can then flip the switch and use the battery to run your circuit!
• Standard 4-pole TRRS headphone jack. Use any 'Android' or 'iPhone'-compatible headset with mic
• Breakouts for external 8Ω speaker and electret mic if you don't want to use a headphone
• Level shifting circuitry to make it Arduino-safe
• Vibrational motor (buzzer) driver so you can have noiseless notifications
• uFL connection for external antenna
• Indicator LEDs for power and network connectivity
• Any standard 2G SIM slides into a secure connector
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Development Tool | |
| SIM800 | |
| Cellular Module | |
| Arduino | |
| 1900(Max) |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.
