| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0psi to 100psi | |
| 200psi | |
| 100 to 500 | |
| 1 | |
| 10 | |
| 12 | |
| -40 | |
| 85 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 8 |
| Verpackungsbreite | 21.7 |
| Verpackungslänge | 12.7 |
| Leiterplatte geändert | 4 |
| 4 | |
| Leitungsform | Cable |
Thanks to the 24PCFFH6G industrial pressure sensor from Honeywell, you can be assured that accurate force measurements will be generated. This device has a typical operating supply voltage of 10 V. This part has a temperature range of -40 °C to 85 °C. It has a response time of 1 ms. Its operating pressure range is 0psi to 100psi, while its maximum overload pressure is 200psi.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

